PDP SEO Portlet

W2G110-AK43-31

DC Fan Ball Bearing 24V 15W 140CFM 61dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: W2G110-AK43-31
Secondary Manufacturer Part#: 95B8638
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity and locked-rotor
  • Mounting from either face using four 4.3 mm holes
  • Die-cast aluminum housing. Impeller of sheet-steel, directly welded onto rotor and stove-enameled
  • Air exhaust over struts. Rotational direction CCW looking at rotor
  • Electrical connection via 2 flat pins 2.8 x 0.8 mm
  • UL, CSA, VDE approvals on some model

Technical Attributes

Find Similar Parts

Description Value
140
3.96433333333333
Ball
119 mm
61 dB
Terminals
15.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$162.41
5+
$158.95
10+
$155.49
25+
$148.58
50+
$141.66
100+
$134.75