PDP SEO Portlet

W2E300-CP02-30

AC Fan Ball Bearing 230V 1.1A/1.55A 230W/350W 50Hz/60Hz 2700RPM/3000RPM Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: W2E300-CP02-30
Secondary Manufacturer Part#: W2E300-CP02-30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • A wide range of AC axial fans to optimally fit any application
  • All metal construction, shallow profile, round venturi plate. Reduced noise and highly efficient compared to other fans
  • Mounting plate with 9 mm holes. Ready to install. Axial
  • Discharge over struts: Dir. of rotation is CCW looking at rotor. Inlet over struts: Dir. of rotation is CW looking at rotor
  • Maintenance-free ball bearings
  • UL, CSA, VDE approvals on most models

Technical Attributes

Find Similar Parts

Description Value
1436.13|1589.16
40.6664145|44.999714
Ball
230 V
Lead Wire
230, 350 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$366.08571
50+
$320.36486
150+
$279.2412
500+
$277.8165
1000+
$276.3918