PDP SEO Portlet

W2E300-CC47-01

AC Fan Ball Bearing 230V 0.62A/0.88A 140W/200W 50Hz/60Hz 2650RPM/2900RPM 1436.13CFM/1589.16CFM 75dB

Manufacturer:ebm-papst
Avnet Manufacturer Part #: W2E300-CC47-01
Secondary Manufacturer Part#: W2E300-CC47-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • A wide range of AC axial fans to optimally fit any application
  • All metal construction, shallow profile, round venturi plate. Reduced noise and highly efficient compared to other fans
  • Mounting plate with 9 mm holes. Ready to install. Axial
  • Discharge over struts: Dir. of rotation is CCW looking at rotor. Inlet over struts: Dir. of rotation is CW looking at rotor
  • Maintenance-free ball bearings
  • UL, CSA, VDE approvals on most models

Technical Attributes

Find Similar Parts

Description Value
1436.13|1589.16
40.6664145|44.999714
Ball
230 V
Lead Wire
140, 200 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$442.69348
50+
$359.79201
150+
$348.5016
500+
$346.7052
1000+
$344.9088