PDP SEO Portlet

W2E250-DB13-52

AC Fan Ball Bearing 115VAC 1.49A 180W 2650RPM Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: W2E250-DB13-52
Secondary Manufacturer Part#: W2E250-DB13-52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External-rotor single-phase motor
  • Motor protection: TOP wired internally
  • Material: Wall ring die-cast aluminum, seven blades of sheet steel. Blades and rotor coated inblack
  • Direction of air flow “V”, air exhaust over struts. Direction of rotation: counter-clockwise
  • Electrical connection: Terminal strips (operating capacitor connected)
  • Continuous operation (S1)
  • Insulation class: “F”
  • Mass: 2 kg.

Technical Attributes

Find Similar Parts

Description Value
Ball

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$434.3
50+
$380.02703
150+
$339.7366
500+
$338.00325
1000+
$336.2699