PDP SEO Portlet

W2E250-CL08-70

AC Fan Ball Bearing 115V 160W 50Hz/60Hz 1100CFM 71dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: W2E250-CL08-70
Secondary Manufacturer Part#: W2E250-CL08-70
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC Axial fan with round venturi housing. Shallow depth with external rotor motor for exceptional performance and long life
  • Individual sickle blades made of sheet steel are welded onto the external-rotor motor and dynamically balanced. Axial
  • Direction of rotation is CCW looking at rotor
  • Maintenance-free ball bearings
  • Mounting plate with 7 mm holes. Ready to install
  • UL, CSA, VDE approvals on most models

Technical Attributes

Find Similar Parts

Description Value
Ball
115 V
Leads
160.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$335.5779
50+
$272.73525
150+
$264.1795
500+
$262.81775
1000+
$261.456