W2E143-AA15-01
AC Axial Fan, 115 V, Circular, 172 mm, 51 mm, Ball Bearing, 259 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, AC Axial Fans
Avnet Manufacturer Part #: W2E143-AA15-01
Secondary Manufacturer Part#: W2E143-AA15-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 259 CFM | ||
| 7.33 | ||
| Ball Bearing | ||
| 51 mm | ||
| 172 mm | ||
| Circular | ||
| IP20 | ||
| 60 dBA | ||
| 115 V V | ||
| Terminals | ||
| 28, 26 W | ||
| W2E143 Series | ||
| 3300 RPM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |