PDP SEO Portlet

W2E142-BB01-01

AC Fan Ball Bearing 230V 28W 50Hz/60Hz 57dBA 2800RPM/3350RPM Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: W2E142-BB01-01
Secondary Manufacturer Part#: 88K2731
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with PSC motor
  • Die-cast aluminum housing. Impeller of sheet-steel, directly welded onto rotor
  • Air exhaust over struts. Rotational direction CCW looking at rotor
  • Mounting from either face using two 4.3 mm holes
  • Electrical connection via 2 flat pin terminals 2.8 x 0.5 mm
  • Mounting from either face using 2 4.3 mm (.169) holes
"

Technical Attributes

Find Similar Parts

Description Value
230
6.51166666666667
Ball
150 mm
57 dBA
230 V
Terminals
28, 28 W
3.35 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$159.02
5+
$155.52
10+
$152.02
25+
$145.02
50+
$138.02
100+
$131.02