PDP SEO Portlet

RLF35-8/14N

Fan Blower, Centrifugal, 24 VDC, DC, 51 mm, 15 mm, 5.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RLF35-8/14N
Secondary Manufacturer Part#: RLF35-8/14N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Noise-optimized air outlet in scroll housing
  • Very flat and powerful centrifugal fan
  • Forward curved impeller
  • Fiberglass-reinforced plastic scroll housing and impeller
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Direction of air flow: axial air intake, centrifugal air exhaust out of the outlet
  • Connection via single strands AWG 26, TR 64. Bared and tin-plated
  • Mass: 40 g.

Technical Attributes

Find Similar Parts

Description Value
5.6 CFM
0.16
Ball Bearing
Centrifugal
15 mm
51 mm
IP20
55 dBA
2 Lead Wires
4.3 W
RLF35 Series
24 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$55.8
50+
$47.87838
150+
$37.35526
500+
$33.64103
1000+
$32.8