RLF100-11/14
Fan Blower, Centrifugal, 24 VDC, DC, 127 mm, 25 mm, 37.7 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RLF100-11/14
Secondary Manufacturer Part#: RLF100-11/14
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37.7 CFM | ||
| 1.07 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 25 mm | ||
| 127 mm | ||
| IP20 | ||
| 64 dBA | ||
| 2 Lead Wires | ||
| 8 W | ||
| RLF100 Series | ||
| 24 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414596040 |