PDP SEO Portlet

RL90-18/56

Fan Blower, Centrifugal, 230 VAC, AC, 121 mm, 37 mm, 23.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RL90-18/56
Secondary Manufacturer Part#: RL90-18/56
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC centrifugal fan with external rotor shaded-pole motor. Impedance protectedagainst overloading
  • Spiral housing and impeller of fiberglass-reinforced plastic.Housing base of galvanized steel plate. Housing base with flat plug 6.3 x 0.8 mm forprotective earth
  • Direction of air flow radial, through housing port. Direction of rotation clockwise
  • Electrical connection via 2 leads. Bared and tin-plated
  • Mass: 680 g.

Technical Attributes

Find Similar Parts

Description Value
23.5 CFM
0.67
Ball Bearing
Centrifugal
37 mm
121 mm
IP20
56 dBA
2 Lead Wires
20 W
RL90 Series
230 Vac
AC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$76.85714
50+
$67.24324
150+
$53.48684
500+
$49.81275
1000+
$49.5573