PDP SEO Portlet

RL90-18/18NH

Fan Blower, Centrifugal, 48 VDC, DC, 121 mm, 37 mm, 32.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RL90-18/18NH
Secondary Manufacturer Part#: RL90-18/18NH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Forward curved impeller
  • Fiberglass-reinforced plastic scroll housing and impeller; Housing base of steel plate
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Direction of air flow: axial air intake, centrifugal air exhaust out of the outlet
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Mass: 420 g

Technical Attributes

Find Similar Parts

Description Value
32.4 CFM
0.92
Ball Bearing
Centrifugal
37 mm
121 mm
IP20
69 dBA
2 Lead Wires
14.7 W
RL90N Series
48 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$97.67143
50+
$85.44595
150+
$76.391
500+
$76.00125
1000+
$75.6115