PDP SEO Portlet

RL90-18/14N

Fan Blower, Centrifugal, 24 VDC, DC, 121 mm, 37 mm, 23.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RL90-18/14N
Secondary Manufacturer Part#: RL90-18/14N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Forward curved impeller
  • Fiberglass-reinforced plastic scroll housing and impeller; Housing base of steel plate
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Direction of air flow: axial air intake, centrifugal air exhaust out of the outlet
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Mass: 420 g

Technical Attributes

Find Similar Parts

Description Value
23.5 CFM
0.67
Ball Bearing
Centrifugal
37 mm
121 mm
IP20
58 dBA
2 Lead Wires
5.6 W
RL90N Series
24 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$92.6
50+
$81.02703
150+
$64.35526
500+
$62.4
1000+
$62.08