PDP SEO Portlet

RL90-18/06

AC Blower Ball Bearing 115V 19.5W 60Hz 24.7CFM 60dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RL90-18/06
Secondary Manufacturer Part#: 26H0349
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC centrifugal fan with external rotor shaded-pole motor. Impedance protectedagainst overloading
  • Spiral housing and impeller of fiberglass-reinforced plastic.Housing base of galvanized steel plate. Housing base with flat plug 6.3 x 0.8 mm forprotective earth
  • Direction of air flow radial, through housing port. Direction of rotation clockwise
  • Electrical connection via 2 leads. Bared and tin-plated
  • Mass: 680 g.

Technical Attributes

Find Similar Parts

Description Value
120.6 mm
60 dB
Leads
19.5000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 388 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$101.07
5+
$96.26
10+
$91.44
25+
$85.43
50+
$84.23