RL65-21/14
Fan Blower, Centrifugal, 24 VDC, DC, 93.5 mm, 33 mm, 32.9 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
32.9 CFM | ||
0.93 | ||
Ball Bearing | ||
Centrifugal | ||
33 mm | ||
93.5 mm | ||
IP20 | ||
66 dBA | ||
2 Lead Wires | ||
14 W | ||
RL65 Series | ||
24 Vdc | ||
DC |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8414596595 |
Schedule B: | 8414599080 |