RL65-21/12H
Fan Blower, Centrifugal, 12 VDC, DC, 93.5 mm, 33 mm, 35.9 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RL65-21/12H
Secondary Manufacturer Part#: RL65-21/12H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35.9 CFM | ||
| 1.02 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 33 mm | ||
| 93.5 mm | ||
| IP20 | ||
| 68 dBA | ||
| 2 Lead Wires | ||
| 19.2 W | ||
| RL65 Series | ||
| 12 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |