RL48-19/12
Fan Blower, Centrifugal, 12 VDC, DC, 76 mm, 27 mm, 16.5 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RL48-19/12
Secondary Manufacturer Part#: RL48-19/12
- RoHS 10 Compliant
- Tariff Charges
DC centrifugal fans
Fibreglass-reinforced plastic scroll housing and impeller. – Fully integrated electronic commutation. – Protected against reverse polarity and locking. – Direction of air flow: axial air intake, centrifugal air exhaust out of the outlet. – Connection via single strands AWG 26, TR 64. Bared and tin-plated. – Mass: 75 g
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.5 CFM | ||
| 0.47 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 27 mm | ||
| 76 mm | ||
| IP20 | ||
| 57 dBA | ||
| 2 Lead Wires | ||
| 4.6 W | ||
| RL48 Series | ||
| 12 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414599080 |