RG90-18/50
Fan Blower, Centrifugal, 230 VAC, AC, 135 mm, 38 mm, 32 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RG90-18/50
Secondary Manufacturer Part#: RG90-18/50
- RoHS 10 Compliant
- Tariff Charges
- AC centrifugal fan with external rotor shaded-pole motor. Impedance protectedagainst overloading
- Spiral housing and impeller of fiberglass-reinforced plastic.Housing base of galvanized steel plate
- Direction of air flow radial, through housing port. Direction of rotation clockwise
- Electrical connection via 2 leads AWG 22. Bared and tin-plated
- Mass: 560 g.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 CFM | ||
| 0.9 | ||
| Sleeve Bearing | ||
| Centrifugal | ||
| 38 mm | ||
| 135 mm | ||
| IP20 | ||
| 58 dBA | ||
| 2 Lead Wires | ||
| 22 W | ||
| RG90 Series | ||
| 230 Vac | ||
| AC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414599080 |