PDP SEO Portlet

RG90-18/14N

Fan Blower, Centrifugal, 24 VDC, DC, 135 mm, 38 mm, 32.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RG90-18/14N
Secondary Manufacturer Part#: RG90-18/14N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC radial blower with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity, blocking and over-loading by PTC-resistor; partially impedance protected
  • Spiral housing and blower of fiber-glass reinforced plastic. Housing base of galvanized steel plate
  • Radial air exhaust through housing port
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
  • UL, CSA, VDE approvals on some models,

Technical Attributes

Find Similar Parts

Description Value
32.4 CFM
0.92
Ball Bearing
Centrifugal
38 mm
135 mm
IP20
55 dBA
2 Lead Wires
6.2 W
RG90N Series
24 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$84.60811
50+
$75.27152
150+
$59.49086
500+
$54.15701
1000+
$52.6