RG90-18/12N
Fan Blower, Centrifugal, 12 VDC, DC, 135 mm, 38 mm, 32.4 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RG90-18/12N
Secondary Manufacturer Part#: RG90-18/12N
- RoHS 10 Compliant
- Tariff Charges
- DC radial blower with electronically commutated external rotor motor. Fully integrated commutation electronics
- With electronic protection against reverse polarity, blocking and over-loading by PTC-resistor; partially impedance protected
- Spiral housing and blower of fiber-glass reinforced plastic. Housing base of galvanized steel plate
- Radial air exhaust through housing port
- Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
- UL, CSA, VDE approvals on some models,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32.4 CFM | ||
| 0.92 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 38 mm | ||
| 135 mm | ||
| IP20 | ||
| 55 dBA | ||
| 2 Lead Wires | ||
| 6.7 W | ||
| RG90N Series | ||
| 12 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414599080 |