RG160-28/56S
Fan Blower, Centrifugal, 230 VAC, AC, 220 mm, 56 mm, 119 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RG160-28/56S
Secondary Manufacturer Part#: RG160-28/56S
- RoHS 10 Compliant
- Tariff Charges
- Optional Vario-Pro: Highly adaptable software configuration
- Backward curved impeller
- Fiberglass-reinforced plastic scroll housing and impeller; Housing base of steel plate
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Direction of air flow: axial air intake, centrifugal air exhaust out of the outlet
- Connection via single strands AWG 22, TR 64. Bared and tin-plated
- 48 V Model: Flat plug 6.3 x 0.8 mm for protective earth
- Mass: 1.4 kg
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 119 CFM | ||
| 3.37 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 56 mm | ||
| 220 mm | ||
| IP20 | ||
| 66 dBA | ||
| 2 Lead Wires | ||
| 47 W | ||
| RG160 Series | ||
| 230 Vac | ||
| AC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414599080 |