PDP SEO Portlet

RG160-28/18N

Fan Blower, Centrifugal, 48 VDC, DC, 220 mm, 56 mm, 123 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RG160-28/18N
Secondary Manufacturer Part#: RG160-28/18N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC radial blower with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity, blocking and over-loading
  • Spiral housing and blower of fiber-glass reinforced plastic. Housing base of galvanized steel plate
  • Radial air exhaust through housing port
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
  • UL, CSA, VDE approvals on some models

Technical Attributes

Find Similar Parts

Description Value
123 CFM
3.49
Ball Bearing
Centrifugal
56 mm
220 mm
IP20
66 dBA
Terminals
20 W
RG160N Series
48 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$168.68571
50+
$147.56757
150+
$118.58
500+
$117.975
1000+
$117.37