PDP SEO Portlet

RG160-28/14NU

Fan,Centrifugal,24VDC,220x220x56mm,123cfm,20W,2850rpm,Ball Bearing,IP68

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RG160-28/14NU
Secondary Manufacturer Part#: RG160-28/14NU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Backward curved impeller
  • Motor protection against reverse polarity and locking
  • Direction of air flow: axial air intake, centrifugal air exhaust
  • Connection via single strands AWG 22, TR 64, bared and tin-plated
  • Ingress protection rating of IP68
  • Material: Impeller: Fiberglass-reinforced composite
    • Housing: Fiberglass-reinforced composite scroll Baseplate: Steel
  • Direction of rotation- Counterclockwise
  • Voltage Range: 12 to 28 Vdc

Technical Attributes

Find Similar Parts

Description Value
220 mm
Lead Wire
20.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$204.22857
50+
$176.0195
150+
$147.098
500+
$146.3475
1000+
$145.597