PDP SEO Portlet

RG125-19/14N

Fan Blower, Centrifugal, 24 VDC, DC, 180 mm, 40 mm, 51.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RG125-19/14N
Secondary Manufacturer Part#: RG125-19/14N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC radial blower with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity, blocking and over-loading by PTC-resistor; partially impedance protected
  • Spiral housing and blower of fiber-glass reinforced plastic. Housing base of galvanized steel plate
  • Radial air exhaust through housing port
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
  • UL, CSA, VDE approvals on some models

Technical Attributes

Find Similar Parts

Description Value
51.5 CFM
1.46
Ball Bearing
Centrifugal
40 mm
180 mm
IP20
58 dBA
2 Lead Wires
4.9 W
RG125N Series
24 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$100.24286
50+
$87.7027
150+
$74.5584
500+
$74.178
1000+
$73.7976