PDP SEO Portlet

RG125-19/14N/2

Fan Blower, Centrifugal, 24 VDC, DC, 180 mm, 40 mm, 51.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RG125-19/14N/2
Secondary Manufacturer Part#: RG125-19/14N/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC centrifugal fan with external rotor shaded-pole motor. Impedance protectedagainst overloading
  • Spiral housing and impeller of fiberglass-reinforced plastic.Housing base of galvanized steel plate
  • Direction of air flow radial, through housing port. Direction of rotation clockwise
  • Electrical connection via 2 leads AWG 22. Bared and tin plated
  • Mass: 850 g

Technical Attributes

Find Similar Parts

Description Value
51.5 CFM
1.46
Ball Bearing
Centrifugal
40 mm
180 mm
IP20
58 dBA
3 Lead Wires, Tachometer
4.9 W
RG125N Series
24 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$91.48422
50+
$83.27277
150+
$72.6045
500+
$72.23025
1000+
$71.856