RG125-19/12N
Fan Blower, Centrifugal, 12 VDC, DC, 180 mm, 40 mm, 51.5 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RG125-19/12N
Secondary Manufacturer Part#: RG125-19/12N
- RoHS 10 Compliant
- Tariff Charges
- DC radial blower with electronically commutated external rotor motor. Fully integrated commutation electronics
- With electronic protection against reverse polarity, blocking and over-loading by PTC-resistor; partially impedance protected
- Spiral housing and blower of fiber-glass reinforced plastic. Housing base of galvanized steel plate
- Radial air exhaust through housing port
- Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
- UL, CSA, VDE approvals on some models
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 51.5 CFM | ||
| 1.46 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 40 mm | ||
| 180 mm | ||
| IP20 | ||
| 58 dBA | ||
| 2 Lead Wires | ||
| 5.2 W | ||
| RG125N Series | ||
| 12 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414599080 |