PDP SEO Portlet

RG125-19/06

AC Blower Ball Bearing 115V 19W 60Hz 55.3CFM 60dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RG125-19/06
Secondary Manufacturer Part#: RG125-19/06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC centrifugal fan with external rotor shaded-pole motor. Impedance protectedagainst overloading
  • Spiral housing and impeller of fiberglass-reinforced plastic.Housing base of galvanized steel plate
  • Direction of air flow radial, through housing port. Direction of rotation clockwise, seen onrotor
  • Electrical connection via 2 leads AWG 22. Bared and tin-plated
  • Mass: 850 g.

Technical Attributes

Find Similar Parts

Description Value
Ball
180 mm
60 dB
Leads
19.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$91.44286
50+
$78.55405
150+
$61.31579
500+
$56.79375
1000+
$56.5025