RER160-28/14N
Fan Blower, Centrifugal, 24 VDC, DC, 165 mm, 51 mm, 150 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RER160-28/14N
Secondary Manufacturer Part#: RER160-28/14N
- RoHS 10 Compliant
- Tariff Charges
- Backward curved impeller
- Motor protection against reverse polarity and locking
- Direction of air flow: axial air intake, centrifugal air exhaust
- Connection via single strands AWG 22, TR 64, bared and tin-plated
- Ingress protection rating of IP68
- Material- Impeller: Fiberglass-reinforced composite
- Direction of rotation: Counterclockwise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 CFM | ||
| 4.25 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 51 mm | ||
| 165 mm | ||
| IP20 | ||
| 64 dBA | ||
| 2 Lead Wires | ||
| 19 W | ||
| RER160N Series | ||
| 24 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414599080 |