RER160-28/06S
Fan Blower, Centrifugal, 115 VAC, AC, 176 mm, 54 mm, 161 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RER160-28/06S
Secondary Manufacturer Part#: RER160-28/06S
- RoHS 10 Compliant
- Tariff Charges
- AC centrifugal fan with external rotor shaded-pole motor. Impedance protectedagainst overloading
- Impeller of fiberglass-reinforced plastic, with steel plate reinforced
- Direction of air flow radial. Direction of rotation counter-clockwise, seen on rotor
- Electrical connection via leads AWG 18. Bared and tin-plated
- Mass: 1.0 kg.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 161 CFM | ||
| 4.57 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 54 mm | ||
| 176 mm | ||
| IP20 | ||
| 68 dBA | ||
| 2 Lead Wires | ||
| 46 W | ||
| RER160 Series | ||
| 115 Vac | ||
| AC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414599080 |