RER125-19/56
Fan Blower, Centrifugal, 230 VAC, AC, 138 mm, 40 mm, 61 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RER125-19/56
Secondary Manufacturer Part#: RER125-19/56
- RoHS 10 Compliant
- Tariff Charges
- AC centrifugal fan with external rotor shaded-pole motor. Impedance protectedagainst overloading
- Impeller of fiberglass-reinforced plastic, with steel plate reinforced
- Direction of air flow radial. Direction of rotation clockwise
- Electrical connection via leads AWG 22. Bared and tin-plated
- Mass: 500 g.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 61 CFM | ||
| 1.73 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 40 mm | ||
| 138 mm | ||
| IP20 | ||
| 62 dBA | ||
| 2 Lead Wires | ||
| 19 W | ||
| RER125 Series | ||
| 230 Vac | ||
| AC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414599080 |