PDP SEO Portlet

RER125-19/12N

Fan Blower, Centrifugal, 12 VDC, DC, 138 mm, 35 mm, 64.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RER125-19/12N
Secondary Manufacturer Part#: RER125-19/12N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optional Vario-Pro: Highly adaptable software configuration
  • Backward curved impeller
  • Fiberglass-reinforced plastic scroll housing and impeller
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Direction of air flow radial, direction of rotation clockwise, seen on rotor
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Mass: 320 g.

Technical Attributes

Find Similar Parts

Description Value
64.7 CFM
1.84
Ball Bearing
Centrifugal
35 mm
138 mm
IP20
57 dBA
2 Lead Wires
4.6 W
RER125N Series
12 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$74.78571
50+
$64.2027
150+
$58.3002
500+
$58.00275
1000+
$57.7053