RER120-26/18/2TDP
Fan Blower, Centrifugal, 48 VDC, DC, 120 mm, 54 mm, 230 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RER120-26/18/2TDP
Secondary Manufacturer Part#: RER120-26/18/2TDP
- RoHS 10 Compliant
- Tariff Charges
- 3-phase fan drive with high degree of running smoothness
- Very high pressure build-up
- Backward curved impeller
- Available as standard with PWM control input and speed signal
- Impeller of fiberglass-reinforced plastic
- Fully integrated electronic commutation
- Direction of rotation: CW seen on rotor
- Direction of air flow: axial air intake, centrifugal air exhaust out of the outlet
- Connection via single strands AWG22, TR 64. Bared and tin-plated
- Mass: 430 g.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 CFM | ||
| 6.5 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 54 mm | ||
| 120 mm | ||
| IP20 | ||
| 83 dBA | ||
| 4 Lead Wires, PWM Control, Tachometer | ||
| 92 W | ||
| RER120TD Series | ||
| 48 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596560 |
| Schedule B: | 8414599080 |