RER101-36/14NHH
Fan Blower, Centrifugal, 24 VDC, DC, 101 mm, 52 mm, 112 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: RER101-36/14NHH
Secondary Manufacturer Part#: RER101-36/14NHH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 112 CFM | ||
| 3.17 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 52 mm | ||
| 101 mm | ||
| IP20 | ||
| 72 dBA | ||
| 2 Lead Wires | ||
| 22.5 W | ||
| RER101N Series | ||
| 24 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |