PDP SEO Portlet

RER100-25/12

Fan Blower, Motorized Impeller, 12 VDC, DC, 100 mm, 32 mm, 33.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: RER100-25/12
Secondary Manufacturer Part#: RER100-25/12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC radial blower with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity, blocking and over-loading
  • Blower wheel of fiberglass rein-forced plastic
  • Air exhaust radial. Rotational direction CCW looking at rotor
  • Electrical connection via 2 leads AWG 22, TR 64. Stripped and tinned ends
  • UL, CSA, VDE approvals on some models

Technical Attributes

Find Similar Parts

Description Value
33.6 CFM
0.95
Ball Bearing
Motorized Impeller
32 mm
100 mm
47 dBA
2 Lead Wires
4 W
RER100DC Series
12 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$46.87143
50+
$40.97297
150+
$32.55263
500+
$29.29487
1000+
$28.5625