PDP SEO Portlet

REF100-11/14

Fan Blower, Centrifugal, 24 VDC, DC, 100 mm, 25 mm, 50.6 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: REF100-11/14
Secondary Manufacturer Part#: REF100-11/14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pressure-optimized blower
  • Very flat and powerful centrifugal fan
  • Optional Vario-Pro: Highly adaptable software configuration
  • Backward curved impeller
  • Fiberglass-reinforced plastic scroll housing and impeller
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Direction of air flow radial, direction of rotation clockwise, seen on rotor
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Mass: 160 g

Technical Attributes

Find Similar Parts

Description Value
50.6 CFM
1.44
Ball Bearing
Centrifugal
25 mm
100 mm
IP20
63 dBA
2 Lead Wires
7.5 W
REF100 Series
24 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$76.1
50+
$66.54054
150+
$52.88158
500+
$48.99375
1000+
$48.7425