REF100-11/14/2U
Fan Blower, Centrifugal, 24 VDC, DC, 100 mm, 25 mm, 50.6 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: REF100-11/14/2U
Secondary Manufacturer Part#: REF100-11/14/2U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50.6 CFM | ||
| 1.44 | ||
| Ball Bearing | ||
| Centrifugal | ||
| 25 mm | ||
| 100 mm | ||
| IP20 | ||
| 63 dBA | ||
| 3 Lead Wires, Tachometer | ||
| 7.5 W | ||
| REF100 Series | ||
| 24 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |