PDP SEO Portlet

R4S190-AC02-10

AC Motorized Impeller Ball Bearing 230V 47W 60Hz 230CFM 50dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R4S190-AC02-10
Secondary Manufacturer Part#: R4S190-AC02-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Backward curved centrifugal fans feature extremely long blades. These impellers are highly resistant to dirt and dust. Their hydraulic efficiency is very high
  • Impeller completely made of plastic PA 6
  • Maintenance-free ball bearings
  • Insulation class B". Cable exit: variable. Direction of rotation is CW as seen from intake side
  • UL, CSA, VDE approvals on some models
"

Technical Attributes

Find Similar Parts

Description Value
230
6.51283333333333
Ball
50 dB
Leads
47.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$167.78571
50+
$146.7973
150+
$134.6814
500+
$133.99425
1000+
$133.3071