PDP SEO Portlet

R4E250-AH01-05

AC Motorized Impeller Ball Bearing 230V 0.2A 43W 50Hz/60Hz 1400RPM/1600RPM 476.7CFM/547.4CFM 61dB/6

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R4E250-AH01-05
Secondary Manufacturer Part#: R4E250-AH01-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Backward curved centrifugal fans feature extremely long blades. These impellers are highly resistant to dirt and dust. Their hydraulic efficiency is very high
  • Impeller completely made of plastic PA 6.6
  • Maintenance-free ball bearings
  • Insulation class "B"". Cable exit: variable. Direction of rotation is CW as seen from intake side
  • UL, CSA, VDE approvals on most models
"

Technical Attributes

Find Similar Parts

Description Value
476.7|547.4
13.498555|15.5005433333333
Ball
Leads
43.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$332.52857
50+
$291.0
150+
$256.2798
500+
$254.97225
1000+
$253.6647