PDP SEO Portlet

R3G220-RD53-03

Fan,Centrifugal,230VAC,50/60Hz,Ø220x92mm,759cfm,168W,3230rpm,Ball Bearing

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R3G220-RD53-03
Secondary Manufacturer Part#: R3G220-RD53-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R3G220-RD53-03 is a RadiCal R3G220 series, backward curved, EC centrifugal fan with 7-blade impeller, single phase motor.

  • Clockwise direction of rotation and 3230RPM speed (nominal data at operating point with max load)
  • Voltage range from 200 to 240VAC 5 (230VAC nominal voltage)
  • 50/60Hz frequency and 747.5CFM air flow
  • Ball bearing type

Technical Attributes

Find Similar Parts

Description Value
Lead Wire
168.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$472.65714
50+
$406.0946
150+
$336.1498
500+
$334.43475
1000+
$332.7197