PDP SEO Portlet

R2S175-AB60-38

AC Motorized Impeller Ball Bearing 115V 65W 60Hz 253CFM 54dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R2S175-AB60-38
Secondary Manufacturer Part#: R2S175-AB60-38
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Backward curved centrifugal fans feature extremely long blades. These impellers are highly resistant to dirt and dust. Their hydraulic efficiency is very high
  • Impeller completely made of plastic PA 6
  • Maintenance-free ball bearings
  • Insulation class B". Cable exit: variable. Direction of rotation is CW as seen from intake side
  • UL, CSA, VDE approvals on some models
"

Technical Attributes

Find Similar Parts

Description Value
Ball
Leads
65.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$111.1
50+
$97.21622
150+
$77.32895
500+
$75.192
1000+
$74.8064