PDP SEO Portlet

R2S133-AE17-05

AC Motorized Impeller Ball Bearing 230V 0.25A/0.21A 36W/34W 50Hz/60Hz 2780RPM/3200RPM 164.8CFM/188.34CFM 55dB/58dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R2S133-AE17-05
Secondary Manufacturer Part#: R2S133-AE17-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Backward curved centrifugal fans feature extremely long blades. These impellers are highly resistant to dirt and dust. Their hydraulic efficiency is very high
  • Impeller completely made of plastic PA 6
  • Maintenance-free ball bearings
  • Insulation class B". Cable exit: variable. Direction of rotation is CW as seen from intake side
  • UL, CSA, VDE approvals on most models
  • Sound Pressure Level: 58 dBA
"

Technical Attributes

Find Similar Parts

Description Value
164.8|188.34
4.66658666666667|5.333161
Ball
Leads
36, 34 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$161.71079
50+
$144.53076
150+
$131.0761
500+
$130.40045
1000+
$129.7248