PDP SEO Portlet

R2E250-RA50-01

AC Fan Ball Bearing 230VAC 0.93A 210W 2500RPM Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R2E250-RA50-01
Secondary Manufacturer Part#: R2E250-RA50-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thermal overload protector (TOP) wired internally
  • Mounting position: Shaft horizontal or rotor on bottom
  • Condensate discharge holes: Rotor-side
  • Ingress protection of IP44; dependent on installation and position
  • Material: Fiberglass reinforced composite
    • Impeller: PA
  • Direction of rotation: Clockwise, seen on rotor

Technical Attributes

Find Similar Parts

Description Value
Ball

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$226.95714
50+
$194.97297
150+
$152.01316
500+
$150.4035
1000+
$149.6322