PDP SEO Portlet

R2E225-BE51-09

AC Motorized Impeller Ball Bearing 115V 185W 60Hz 756CFM 75dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R2E225-BE51-09
Secondary Manufacturer Part#: R2E225-BE51-09
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Backward curved centrifugal fans feature extremely long blades. These impellers are highly resistant to dirt and dust. Their hydraulic efficiency is very high
  • Impeller completely made of plastic PA 6.6
  • Maintenance-free ball bearings
  • Insulation class B". Cable exit: variable. Direction of rotation is CW as seen from intake side
  • UL, CSA, VDE approvals on most models
"

Technical Attributes

Find Similar Parts

Description Value
Ball
Leads
185.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$220.85714
50+
$193.24324
150+
$175.175
500+
$174.28125
1000+
$173.3875