PDP SEO Portlet

R2E225-BE47-09

AC Motorized Impeller Ball Bearing 230V 185W 60Hz 88.9CFM 75dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R2E225-BE47-09
Secondary Manufacturer Part#: 86K9787
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Backward curved centrifugal fans feature extremely long blades. These impellers are highly resistant to dirt and dust. Their hydraulic efficiency is very high
  • Impeller completely made of plastic PA 6.6
  • Maintenance-free ball bearings
  • Insulation class B". Cable exit: variable. Direction of rotation is CW as seen from intake side
  • UL, CSA, VDE approvals on most models
"

Technical Attributes

Find Similar Parts

Description Value
Ball
Leads
185.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$296.93
5+
$290.67
10+
$284.41
25+
$271.88
50+
$259.35