PDP SEO Portlet

R2E225-BD92-09

Fan Blower, Centrifugal, 230 VAC, AC, 225 mm, 99 mm, 788.69 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R2E225-BD92-09
Secondary Manufacturer Part#: 84C9051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Backward curved centrifugal fans feature extremely long blades. These impellers are highly resistant to dirt and dust. Their hydraulic efficiency is very high
  • Impeller completely made of plastic PA 6.6
  • Maintenance-free ball bearings
  • Insulation class "B"". Cable exit: variable. Direction of rotation is CW as seen from intake side
  • UL, CSA, VDE approvals on most models
"

Technical Attributes

Find Similar Parts

Description Value
788.69 CFM
22.33
Ball Bearing
Centrifugal
99 mm
225 mm
IP44
71 dBA
4 Lead Wires with Splice Terminals
200, 200 W
230 Vac
AC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$435.32
5+
$425.64
10+
$415.95
25+
$396.58
50+
$377.21