PDP SEO Portlet

R1G133-AA65-02

DC Motorized Impeller Ball Bearing 48V 0.7A 28W 3900RPM Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R1G133-AA65-02
Secondary Manufacturer Part#: R1G133-AA65-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tach output
  • Control input 0-10 Vdc/ PWM
  • Reverse polarity and locked-rotor protection
  • These centrifugal fans have back-ward curved blades offering an extremely good aerodynamic efficiency
  • Impeller completely made of plastic PA 6.6, injection-molded round sheet-metal plate
  • Wiring connection: Red = + ; Blue = - ; White = Tach Output; Yellow = Speed Control
  • Integrated electronics with reverse polarity and locked-rotor protection. Rotation is CW. Tach Output. Cable exit: variable
  • UL, CSA, VDE approvals on most models

Technical Attributes

Find Similar Parts

Description Value
Ball
Lead Wire
28.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$182.5263
50+
$157.206
150+
$156.408
500+
$155.61
1000+
$154.812