PDP SEO Portlet

R1G133-AA61-14

DC Motorized Impeller 12V 28W 3900RPM 212CFM 63dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: R1G133-AA61-14
Secondary Manufacturer Part#: R1G133-AA61-14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tach output
  • Control input 0-10 Vdc/ PWM
  • Reverse polarity and locked-rotor protection
  • These centrifugal fans have back-ward curved blades offering an extremely good aerodynamic efficiency
  • Impeller completely made of plastic PA 6.6, injection-molded round sheet-metal plate
  • Wiring connection: Red = + ; Blue = - ; White = Tach Output; Yellow = Speed Control
  • Integrated electronics with reverse polarity and locked-rotor protection. Rotation is CW. Tach Output. Cable exit: variable
  • UL, CSA, VDE approvals on most models

Technical Attributes

Find Similar Parts

Description Value
212
6.00313333333333
63 dB
28.0000 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596560
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$232.44286
50+
$203.36486
150+
$161.5921
500+
$149.6625
1000+
$148.895