QG030-353/14
Fan Blower, Tangential, 24 VDC, DC, 50 mm, 415.4 mm, 91 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, Blowers / Centrifugal Fans
Avnet Manufacturer Part #: QG030-353/14
Secondary Manufacturer Part#: QG030-353/14
- RoHS 10 Compliant
- Tariff Charges
- Tangential fans with high air flow.
- Large outlet area.
- Motor with ball bearing system. Blower wheel mounting plate with sleeve bearings.
- Fan blower and air duct housing of aluminium. Plastic flanges.
- Fully integrated electronic commutation.
- Protected against reverse polarity and blocking.
- Air exhaust through housing port.
- Electrical connection via single leads. Stripped and tinned ends.
- Mass: 235 / 290 / 380 / 415 g.
- 201...413 x 50 x 48 mm
- Air Flow cfm: 91.3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 91 CFM | ||
| 2.59 | ||
| Ball Bearing | ||
| Tangential | ||
| 415.4 mm | ||
| 50 mm | ||
| IP20 | ||
| 51 dBA | ||
| 2 Lead Wires | ||
| 9.6 W | ||
| QG030 Series | ||
| 24 Vdc | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |