PDP SEO Portlet

QG030-198/12

Fan Blower, Tangential, 12 VDC, DC, 50 mm, 260.4 mm, 59 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: QG030-198/12
Secondary Manufacturer Part#: QG030-198/12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC blower with electronically com-mutated external rotor motor. Fully integrated commutation electronics. With electronic protection against reverse polarity, blocking and over-loading by PTC-resistor; partially impedance protected
  • Motor with ball bearing system. Blower wheel mounting plate with sleeve bearings. Cross flow Blower
  • Fan propeller and air duct housing of aluminum. Plastic housing ends
  • Rotational direction CW looking at rotor. Air exhaust through housing port
  • Electrical connection via 2 leads. Stripped and tinned ends
  • UL, CSA, VDE approvals on most models.

Technical Attributes

Find Similar Parts

Description Value
59 CFM
1.67
Ball Bearing
Tangential
260.4 mm
50 mm
IP20
51 dBA
2 Lead Wires
8 W
QG030 Series
12 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$128.55714
50+
$112.5
150+
$89.38158
500+
$82.875
1000+
$82.45