PDP SEO Portlet

QG030-148/14

Fan Blower, Tangential, 24 VDC, DC, 50 mm, 203.4 mm, 44 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: QG030-148/14
Secondary Manufacturer Part#: 47M2336
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tangential fans with high air flow.
  • Large outlet area.
  • Motor with ball bearing system. Blower wheel mounting plate with sleeve bearings.
  • Fan blower and air duct housing of aluminium. Plastic flanges.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and blocking.
  • Air exhaust through housing port.
  • Electrical connection via single leads. Stripped and tinned ends.
  • Mass: 235 / 290 / 380 / 415 g.
  • 201...413 x 50 x 48 mm
  • Air Flow cfm: 44.1

Technical Attributes

Find Similar Parts

Description Value
44 CFM
1.25
Ball Bearing
Tangential
203.4 mm
50 mm
IP20
49 dBA
2 Lead Wires
6.2 W
QG030 Series
24 Vdc
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$140.73