PDP SEO Portlet

LZ120

Cable Assembly Cord Set 0.61m 2 POS Power PL

Manufacturer:ebm-papst
Avnet Manufacturer Part #: LZ120
Secondary Manufacturer Part#: 86K9737
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LZ120 is a straight plug connector.

  • Wires: 0.5mm²
  • Wire color: black/black
  • Threaded pin: 2.8 x 0.5mm
  • 230VAC voltage rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.34
5+
$8.22
10+
$8.1
25+
$7.98
50+
$7.84
100+
$7.69
250+
$7.55